TLP127(TPL,U,F)TR
vs
TLP127(TPL,U,F)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
300 V
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
4000%
Dark Current-Max
200 nA
200 nA
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
2500 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Rohs Code
Yes
Package Description
MINIFLAT, 11-4C1, SOP-6/4
Samacsys Manufacturer
Toshiba
Compare TLP127(TPL,U,F)TR with alternatives
TLP127(TPL,U,F)TR vs TLP127
TLP127(TPL,U,F)TR vs TLP127(D4)
TLP127(TPL,U,F)TR vs TLP127(TPR,F)
TLP127(TPL,U,F)TR vs TLP127(F)
TLP127(TPL,U,F)TR vs TLP127(TEE-TPL,F)
TLP127(TPL,U,F)TR vs TLP127(GB,F)
TLP127(TPL,U,F)TR vs TLP127(TPR)
TLP127(TPL,U,F)TR vs TLP127(V4)
TLP127(TPL,U,F)TR vs TLP127T/R
Compare TLP127(TPL,U,F) with alternatives
TLP127(TPL,U,F) vs TLP127
TLP127(TPL,U,F) vs TLP127(D4)
TLP127(TPL,U,F) vs TLP127(TPR,F)
TLP127(TPL,U,F) vs TLP127(F)
TLP127(TPL,U,F) vs TLP127(TEE-TPL,F)
TLP127(TPL,U,F) vs TLP127(GB,F)
TLP127(TPL,U,F) vs TLP127(TPR)
TLP127(TPL,U,F) vs TLP127(V4)
TLP127(TPL,U,F) vs TLP127T/R