TLP124(BV,F) vs TLP733F(LF1) feature comparison

TLP124(BV,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP733F(LF1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description LEAD FREE, MINI FLAT, 11-4C1, SOP-6/4 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.02 A 0.06 A
Isolation Voltage-Max 3750 V 4000 V
Number of Elements 1 1
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP124(BV,F) with alternatives

Compare TLP733F(LF1) with alternatives