TLP124(BV-TPR,F)
vs
TLP124(BV-L)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
MINI FLAT, 11-4C1, SOP-6/4
MINI FLAT, 11-4C1, SOP-6/4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
200%
Current Transfer Ratio-Nom
100%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TLP124(BV-TPR,F) with alternatives
TLP124(BV-TPR,F) vs TLP124BV
TLP124(BV-TPR,F) vs TLP124(BV-R)
TLP124(BV-TPR,F) vs TLP124(BV-TPL,F)
TLP124(BV-TPR,F) vs TLP124(BV-TPR)
TLP124(BV-TPR,F) vs TLP185(GR-TPL,E)
TLP124(BV-TPR,F) vs TLP185(GB,E(O
TLP124(BV-TPR,F) vs TLP137(R)
TLP124(BV-TPR,F) vs TLP185(V4,GR,E
TLP124(BV-TPR,F) vs TLP185(GR,TPL,SE(T
Compare TLP124(BV-L) with alternatives