TLP114A
vs
PS9713
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
11-4C2, 5 PIN
|
SOP-5
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
WITH SIGNAL PROCESSING CIRCUIT
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
JESD-609 Code |
e2
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.015 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
9
|
6
|
Data Rate-Nom |
|
1 MBps
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare TLP114A with alternatives
Compare PS9713 with alternatives