TLP114A vs HCPL-0466-560E feature comparison

TLP114A Toshiba America Electronic Components

Buy Now Datasheet

HCPL-0466-560E Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP BROADCOM INC
Package Description 11-4C2, 5 PIN LEAD FREE, SOP-8
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e2 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 8e-7 s
Surface Mount YES
Terminal Finish Tin/Silver (Sn/Ag) MATTE TIN
Base Number Matches 9 1
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
On-State Current-Max 0.015 A
Supply Voltage-Min 4.5 V

Compare TLP114A with alternatives

Compare HCPL-0466-560E with alternatives