TLJA686M010R1500
vs
F931A686MCC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
KYOCERA CORP
NICHICON CORP
Package Description
,
, 2412
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Number of Terminals
2
2
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.22.00
Capacitance
68 µF
ESR
800 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0068 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
2412
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Compare TLJA686M010R1500 with alternatives
Compare F931A686MCC with alternatives