Part Details for F931A686MCC by Nichicon Corporation
Overview of F931A686MCC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F931A686MCC
F931A686MCC CAD Models
F931A686MCC Part Data Attributes
|
F931A686MCC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931A686MCC
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for F931A686MCC
This table gives cross-reference parts and alternative options found for F931A686MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A686MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B45198-E2476-M406 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, CHIP | F931A686MCC vs B45198-E2476-M406 |
TCJB476M010R0070 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER | F931A686MCC vs TCJB476M010R0070 |
TPSB476M010Y0500 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F931A686MCC vs TPSB476M010Y0500 |
B45198-E2476-M409 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, CHIP | F931A686MCC vs B45198-E2476-M409 |
B45198-E2476-K409 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, CHIP | F931A686MCC vs B45198-E2476-K409 |
TLJT476M010R0600 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F931A686MCC vs TLJT476M010R0600 |
B45198-E2476-K406 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, CHIP | F931A686MCC vs B45198-E2476-K406 |
F911A686MCC | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | F931A686MCC vs F911A686MCC |
TCJC476M010R0100 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER | F931A686MCC vs TCJC476M010R0100 |
TLJG476M010R1500 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F931A686MCC vs TLJG476M010R1500 |