TLIN1022ADMTRQ1 vs TLE72593GEXUMA1 feature comparison

TLIN1022ADMTRQ1 Texas Instruments

Buy Now Datasheet

TLE72593GEXUMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC INFINEON TECHNOLOGIES AG
Package Description VSON-14 GREEN, PLASTIC, SOP-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Infineon
Additional Feature ESD Value for VSUP, LIN is 3B; Transmit Data rate 20kbps
Data Rate 20 Mbps
JESD-30 Code R-PDSO-N14 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.5 mm 5 mm
Moisture Sensitivity Level 2 3
Number of Channels 2
Number of Functions 2 1
Number of Terminals 14 8
Number of Transceivers 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 1.75 mm
Supply Current-Max 7.5 mA
Supply Voltage-Nom 8 V 13.5 V
Surface Mount YES YES
Telecom IC Type LIN TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard ISO 17987-4
Receiver Number of Bits 1
Supply Voltage-Max 27 V
Supply Voltage-Min 5.5 V

Compare TLIN1022ADMTRQ1 with alternatives

Compare TLE72593GEXUMA1 with alternatives