TLHR6205 vs HLMP-3316 feature comparison

TLHR6205 Vishay Semiconductors

Buy Now Datasheet

HLMP-3316 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN AVAGO TECHNOLOGIES INC
Package Description PLASTIC, 2 PIN
Reach Compliance Code unknown compliant
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 4 8
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color@Wavelength Red
Forward Voltage-Max 3 V
JESD-609 Code e3
Lens Type NONDIFFUSED
Luminous Intensity-Nom 60 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Overall Height 8.81 mm
Packing Method TR
Peak Wavelength 635 nm
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 35 deg

Compare TLHR6205 with alternatives

Compare HLMP-3316 with alternatives