TLHR6205
vs
MV5754A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
QUALITY TECHNOLOGIES CORP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Vishay
Color
RED
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.035 A
Forward Voltage-Max
3 V
JESD-609 Code
e2
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
70.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.7 mm
Packing Method
TR
Peak Wavelength
635 nm
Reverse Voltage-Max
6 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Pitch
2.54 mm
Viewing Angle
28 deg
Base Number Matches
4
4
Compare MV5754A with alternatives