TLHG6205
vs
QLMP-K4XX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
GREEN
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
|
Size |
5 mm
|
3 mm
|
T-code |
T-1 3/4
|
T-1
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
|
|
|
Compare TLHG6205 with alternatives
Compare QLMP-K4XX with alternatives