TLF80511TCATMA1
vs
TLE4275SNKSA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
TO-263, 3 PIN
TO-220,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
40 V
42 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T5
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.45 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
4.5 mm
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
9.25 mm
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
3
Qualification Status
Not Qualified
Compare TLF80511TCATMA1 with alternatives
Compare TLE4275SNKSA1 with alternatives