TLF80511TCATMA1
vs
TPS7B6750AQKTTRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Package Description
TO-263, 3 PIN
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
0.5 V
0.45 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G5
JESD-609 Code
e3
Length
10 mm
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.45 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
4.5 mm
5.13 mm
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
9.25 mm
8.925 mm
Base Number Matches
1
1
Compare TLF80511TCATMA1 with alternatives
Compare TPS7B6750AQKTTRQ1 with alternatives