TLE9255WSKXUMA1
vs
TJA1043TKY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
NXP SEMICONDUCTORS
Package Description
SOP,
3 X 4.50 MM, 0.85 MM HEIGHT,GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
NXP
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.75 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4 mm
3 mm
Base Number Matches
1
1
Part Package Code
SON
Pin Count
14
Manufacturer Package Code
SOT1086-2
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Data Rate
1000 Mbps
JESD-609 Code
e4
Moisture Sensitivity Level
3
Number of Transceivers
1
Package Equivalence Code
SOLCC14,.12,25
Qualification Status
Not Qualified
Supply Current-Max
65 mA
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Compare TLE9255WSKXUMA1 with alternatives
Compare TJA1043TKY with alternatives