TJA1043TKY
vs
TJA1054AT,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SOIC
Package Description
3 X 4.50 MM, 0.85 MM HEIGHT,GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
SOP,
Pin Count
14
14
Manufacturer Package Code
SOT1086-2
SOT108-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
NXP
NXP
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
4.5 mm
8.65 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
14
14
Number of Transceivers
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSSOP
SOP
Package Equivalence Code
SOLCC14,.12,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
65 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3.9 mm
Base Number Matches
1
1
Compare TJA1043TKY with alternatives
Compare TJA1054AT,118 with alternatives
TJA1054AT,118 vs TJA1054T/N1M,518
TJA1054AT,118 vs TJA1054T/S430/N,51
TJA1054AT,118 vs TJA1043TK/1Y
TJA1054AT,118 vs 935261512512
TJA1054AT,118 vs PI2C3000AVX
TJA1054AT,118 vs CF173
TJA1054AT,118 vs 935302721112
TJA1054AT,118 vs TCAN1044DRBQ1
TJA1054AT,118 vs 935261511027