TLE72592GEXUMA1
vs
TLIN1022ADMTRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
VSON-14
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Texas Instruments
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
R-PDSO-N14
JESD-609 Code
e3
e4
Length
5 mm
4.5 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
2
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Receive Delay-Max
6000 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
0.9 mm
Supply Voltage-Max
27 V
Supply Voltage-Min
7 V
Supply Voltage-Nom
13.5 V
8 V
Surface Mount
YES
YES
Technology
BCDMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4 mm
3 mm
Base Number Matches
1
1
Additional Feature
ESD Value for VSUP, LIN is 3B; Transmit Data rate 20kbps
Data Rate
20 Mbps
Number of Channels
2
Number of Transceivers
2
Package Equivalence Code
SOLCC14,.12,25
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Supply Current-Max
7.5 mA
Telecom IC Type
LIN TRANSCEIVER
Time@Peak Reflow Temperature-Max (s)
30
Compare TLE72592GEXUMA1 with alternatives
Compare TLIN1022ADMTRQ1 with alternatives