TLE6251DSXUMA2/SAMPLE vs PC33897EFR2 feature comparison

TLE6251DSXUMA2/SAMPLE Infineon Technologies AG

Buy Now Datasheet

PC33897EFR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FREESCALE SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
HTS Code 8542.39.00.01
Data Rate 83 Mbps
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 14
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare TLE6251DSXUMA2/SAMPLE with alternatives

Compare PC33897EFR2 with alternatives