TLE6251DSXT vs SP000938316 feature comparison

TLE6251DSXT Infineon Technologies AG

Buy Now Datasheet

SP000938316 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description PLASTIC, SO-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8
Length 5 mm
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 1 1

Compare TLE6251DSXT with alternatives

Compare SP000938316 with alternatives