TLE62512GXUMA2
vs
TJA1080TS/N/C,512
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
SSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G20
|
Length |
8.75 mm
|
7.2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
20
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT339-1
|
|
|
|
Compare TLE62512GXUMA2 with alternatives
Compare TJA1080TS/N/C,512 with alternatives
-
TJA1080TS/N/C,512 vs 935261511005
-
TJA1080TS/N/C,512 vs TJA1054AT/NJ
-
TJA1080TS/N/C,512 vs TJA1041AU,027
-
TJA1080TS/N/C,512 vs 935287975518
-
TJA1080TS/N/C,512 vs HI-3110PSHF
-
TJA1080TS/N/C,512 vs HI-5113PSI
-
TJA1080TS/N/C,512 vs TLE6250GNTMA1
-
TJA1080TS/N/C,512 vs TJA1049TK
-
TJA1080TS/N/C,512 vs 935290248112