TJA1080TS/N/C,512
vs
HI-3110PSHF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
HOLT INTEGRATED CIRCUITS INC
|
Part Package Code |
SSOP2
|
|
Package Description |
SSOP,
|
SOP,
|
Pin Count |
20
|
|
Manufacturer Package Code |
SOT339-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G18
|
Length |
7.2 mm
|
11.55 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Seated Height-Max |
2 mm
|
2.05 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2016-04-04
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare TJA1080TS/N/C,512 with alternatives
-
TJA1080TS/N/C,512 vs 935261511005
-
TJA1080TS/N/C,512 vs TJA1054AT/NJ
-
TJA1080TS/N/C,512 vs TJA1041AU,027
-
TJA1080TS/N/C,512 vs 935287975518
-
TJA1080TS/N/C,512 vs HI-5113PSI
-
TJA1080TS/N/C,512 vs TLE6250GNTMA1
-
TJA1080TS/N/C,512 vs TLE62512GXUMA2
-
TJA1080TS/N/C,512 vs TJA1049TK
-
TJA1080TS/N/C,512 vs 935290248112
Compare HI-3110PSHF with alternatives