TLE6250GV33XUMA1
vs
VSC7130RC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
VITESSE SEMICONDUCTOR CORP
Part Package Code
SOIC
QFP
Package Description
SOP,
10 X 10 MM, 1 MM HEIGHT, TQFP-64
Pin Count
8
64
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G8
S-PQFP-G64
JESD-609 Code
e3
Length
5 mm
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
64
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Telecom IC Type
CAN TRANSCEIVER
ETHERNET TRANSCEIVER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4 mm
10 mm
Base Number Matches
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare TLE6250GV33XUMA1 with alternatives
Compare VSC7130RC with alternatives