TLE6250GV33XUMA1
vs
HFBR-5803A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
BROADCOM INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8517.62.00.50
|
Samacsys Manufacturer |
Infineon
|
Avago Technologies
|
JESD-30 Code |
R-PDSO-G8
|
R-XXFO-X9
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
9
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FIBER OPTIC
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
|
Telecom IC Type |
CAN TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
UNSPECIFIED
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
4 mm
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
5A991.B.4.A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare TLE6250GV33XUMA1 with alternatives
Compare HFBR-5803A with alternatives