TLE4905L
vs
TLE4905L
feature comparison
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
1.52 mm
|
1.52 mm
|
Body Height |
3.29 mm
|
|
Body Length or Diameter |
4.19 mm
|
4.16 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
8 mA
|
8 mA
|
Output Type |
VOLTAGE OUTPUT
|
DIGITAL CURRENT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
6
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
GREEN, PLASTIC, SSOP-3
|
Samacsys Manufacturer |
|
Infineon
|
Hysteresis |
|
6 mT
|
Input Mode |
|
UNIPOLAR
|
JESD-609 Code |
|
e3
|
Magnetic Field Range-Max |
|
18 mT
|
Magnetic Field Range-Min |
|
5 mT
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
OPEN-COLLECTOR
|
Output Polarity |
|
INVERTING
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.03,50
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare TLE4905L with alternatives
Compare TLE4905L with alternatives