TLE4905L
vs
SS441A
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
1.52 mm
|
1.57 mm
|
Body Height |
3.29 mm
|
2.99 mm
|
Body Length or Diameter |
4.19 mm
|
4.06 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
8 mA
|
10 mA
|
Output Type |
VOLTAGE OUTPUT
|
VOLTAGE OUTPUT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
30 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
11
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Honeywell
|
Input Mode |
|
UNIPOLAR
|
Magnetic Field Range-Max |
|
14 mT
|
Magnetic Field Range-Min |
|
-14 mT
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
160 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output |
|
OPEN-COLLECTOR
|
Output Current-Max |
|
20 mA
|
Output Polarity |
|
INVERTING
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.03,50
|
Technology |
|
BIPOLAR
|
|
|
|
Compare TLE4905L with alternatives
Compare SS441A with alternatives