TLE4905L
vs
SS143A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
GREEN, PLASTIC, SSOP-3
|
SOT-89, SMT-3
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Infineon
|
|
Body Breadth |
1.52 mm
|
2.49 mm
|
Body Length or Diameter |
4.16 mm
|
4.5 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
6 mT
|
|
Input Mode |
UNIPOLAR
|
UNIPOLAR
|
JESD-609 Code |
e3
|
e0
|
Magnetic Field Range-Max |
18 mT
|
18 mT
|
Magnetic Field Range-Min |
5 mT
|
7.5 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
8 mA
|
10 mA
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Output Polarity |
INVERTING
|
INVERTING
|
Output Type |
DIGITAL CURRENT
|
DIGITAL CURRENT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.03,50
|
TO-243
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
LINEAR POSITION SENSOR, HALL EFFECT
|
Supply Voltage-Max |
24 V
|
30 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
6
|
1
|
Body Height |
|
1.5 mm
|
Output Current-Max |
|
20 mA
|
Output Voltage-Max |
|
0.4 V
|
Response Time |
|
1.5 µs
|
|
|
|
Compare TLE4905L with alternatives
Compare SS143A with alternatives