TLE4470GSXUMA1 vs TLE4473GV55-2 feature comparison

TLE4470GSXUMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4473GV55-2 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOP-14 SSOP, SOP12,.4,40
Pin Count 14 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Dropout Voltage1-Max 0.5 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Dropout Voltage2-Max 0.6 V 0.6 V
Input Voltage-Max 45 V 42 V
Input Voltage-Min 5.6 V 5.6 V
JESD-30 Code R-PDSO-G14 R-PDSO-G12
JESD-609 Code e3 e3
Length 8.75 mm 7.5 mm
Load Regulation-Max 0.025% 0.05%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 12
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.18 A 0.3 A
Output Current2-Max 0.35 A 0.19 A
Output Voltage1-Max 5.1 V 5.125 V
Output Voltage1-Min 4.9 V 4.875 V
Output Voltage1-Nom 5 V 5 V
Output Voltage2-Max 5.025 V 5.1 V
Output Voltage2-Min 4.975 V 4.9 V
Output Voltage2-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 2.6 mm
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 5%
Width 4 mm 6.4 mm
Base Number Matches 1 4
Adjustability FIXED
Input Voltage Absolute-Max 45 V
Line Regulation-Max 0.025%
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP12,.4,40
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLE4470GSXUMA1 with alternatives

Compare TLE4473GV55-2 with alternatives