TLE4473GV55-2 vs TLE4473GV552AUMA2 feature comparison

TLE4473GV55-2 Infineon Technologies AG

Buy Now Datasheet

TLE4473GV552AUMA2 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description SSOP, SOP12,.4,40 GREEN, PLASTIC, SOP-12
Pin Count 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Dropout Voltage2-Max 0.6 V 0.6 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 42 V 42 V
Input Voltage-Min 5.6 V 5.6 V
JESD-30 Code R-PDSO-G12 R-PDSO-G12
JESD-609 Code e3
Length 7.5 mm 7.5 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 12
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.19 A 0.19 A
Output Voltage1-Max 5.125 V 5.125 V
Output Voltage1-Min 4.875 V 4.875 V
Output Voltage1-Nom 5 V 5 V
Output Voltage2-Max 5.1 V 5.1 V
Output Voltage2-Min 4.9 V 4.9 V
Output Voltage2-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SOP12,.4,40 SOP12,.4,40
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.6 mm 2.6 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 2.5%
Width 6.4 mm 6.4 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer Infineon

Compare TLE4473GV55-2 with alternatives

Compare TLE4473GV552AUMA2 with alternatives