TLE42994GMXUMA3
vs
TPS7A1650QDGNRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Package Description
SOP,
MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Infineon
Texas Instruments
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
45 V
60 V
Input Voltage-Min
5.5 V
3 V
JESD-30 Code
R-PDSO-G14
S-PDSO-G8
JESD-609 Code
e4
e4
Length
8.75 mm
3 mm
Moisture Sensitivity Level
2A
2
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.1 A
Output Voltage1-Max
5.15 V
5.1 V
Output Voltage1-Min
4.85 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HTSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
2%
Width
4 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.06 V
Number of Outputs
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare TLE42994GMXUMA3 with alternatives
Compare TPS7A1650QDGNRQ1 with alternatives