TPS7A1650QDGNRQ1 vs TLE4269GMXUMA2 feature comparison

TPS7A1650QDGNRQ1 Texas Instruments

Buy Now Datasheet

TLE4269GMXUMA2 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC INFINEON TECHNOLOGIES AG
Package Description MSOP-8 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Infineon
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.06 V 0.25 V
Input Voltage-Max 60 V 45 V
Input Voltage-Min 3 V 6 V
JESD-30 Code S-PDSO-G8 R-PDSO-G14
JESD-609 Code e4 e4
Length 3 mm 8.75 mm
Moisture Sensitivity Level 2 2A
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 14
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 3 mm 4 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Load Regulation-Max 0.03%

Compare TPS7A1650QDGNRQ1 with alternatives

Compare TLE4269GMXUMA2 with alternatives