TLE4275DV33ATMA1 vs TLE4276SV50NKSA1 feature comparison

TLE4275DV33ATMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4276SV50NKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-252 SFM
Package Description TO-252, GREEN, PLASTIC, TO-220, 5 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 42 V 40 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSSO-G4 R-PSFM-T5
JESD-609 Code e3 e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 5
Output Voltage1-Max 5.1 V 5.2 V
Output Voltage1-Min 4.9 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-220
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm
Surface Mount YES NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.14 mm
Terminal Position SINGLE SINGLE
Width 6.22 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.4 A
Output Voltage1-Nom 5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%

Compare TLE4275DV33ATMA1 with alternatives

Compare TLE4276SV50NKSA1 with alternatives