TLE4276SV50NKSA1 vs TLE42744GV50ATMA1 feature comparison

TLE4276SV50NKSA1 Infineon Technologies AG

Buy Now Datasheet

TLE42744GV50ATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SFM D2PAK
Package Description GREEN, PLASTIC, TO-220, 5 PIN GREEN, PLASTIC, TO-263, 3 PIN
Pin Count 3 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSFM-T5 R-PSSO-G3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.2 V 5.1 V
Output Voltage1-Min 4.8 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 2%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer Infineon
Length 10 mm
Moisture Sensitivity Level 1
Package Equivalence Code SMSIP3H,.55TB
Terminal Pitch 2.54 mm
Width 9.25 mm

Compare TLE4276SV50NKSA1 with alternatives

Compare TLE42744GV50ATMA1 with alternatives