TLE42754GATMA1 vs TLE4275AKSA1 feature comparison

TLE42754GATMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4275AKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code D2PAK SFM
Package Description GREEN, PLASTIC, TO-263, 5 PIN ,
Pin Count 4 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer Infineon Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 42 V 42 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSSO-G5 R-PZFM-T5
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 ZFM
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Terminal Finish Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Width 9.25 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLE42754GATMA1 with alternatives

Compare TLE4275AKSA1 with alternatives