TLE42744GV50ATMA1
vs
TLE42764EV50
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
Package Description
GREEN, PLASTIC, TO-263, 3 PIN
GREEN, PLASTIC, SSOP-14
Pin Count
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G14
JESD-609 Code
e3
e3
Length
10 mm
4.9 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
3
14
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.4 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
HLSSOP
Package Equivalence Code
SMSIP3H,.55TB
SSOP14,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Width
9.25 mm
3.9 mm
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Line Regulation-Max
0.025%
Load Regulation-Max
0.035%
Number of Outputs
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TLE42744GV50ATMA1 with alternatives
Compare TLE42764EV50 with alternatives