TLE42764EV50
vs
TLE4275S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ROCHESTER ELECTRONICS INC
Package Description
GREEN, PLASTIC, SSOP-14
TO-220,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
42 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PDSO-G14
R-PSFM-T5
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.035%
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
14
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.45 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSSOP
TO-220
Package Equivalence Code
SSOP14,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
NOT SPECIFIED
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.9 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SFM
Pin Count
3
Qualification Status
COMMERCIAL
Compare TLE42764EV50 with alternatives