TLE4264GHTSA1 vs S-1222D50-U5T1U feature comparison

TLE4264GHTSA1 Infineon Technologies AG

Buy Now Datasheet

S-1222D50-U5T1U ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ABLIC INC
Part Package Code SOT-223
Package Description SOP,
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.25 V 0.8 V
Input Voltage-Max 45 V 28 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-F5
JESD-609 Code e3 e3
Length 6.5 mm 4.5 mm
Load Regulation-Max 0.04% 0.03%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.12 A 0.2 A
Output Voltage1-Max 5.1 V 5.05 V
Output Voltage1-Min 4.9 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.6 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING FLAT
Terminal Pitch 2.3 mm 1.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1%
Width 3.5 mm 2.5 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.03375%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TO-243
Packing Method TR
Technology CMOS

Compare TLE4264GHTSA1 with alternatives

Compare S-1222D50-U5T1U with alternatives