TLE4252G
vs
TLE4251GATMA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
D2PAK
Package Description
GREEN, PLASTIC, TO-263, 5 PIN
TO-263,
Pin Count
4
4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Infineon
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
40 V
40 V
Supply Voltage-Min (Vsup)
3.5 V
4 V
Supply Voltage-Nom (Vsup)
13.5 V
13.5 V
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
9.25 mm
9.25 mm
Base Number Matches
2
1
Adjustable Threshold
YES
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.4 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TLE4251GATMA1 with alternatives