-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1999
|
Newark | Ldo, Adj, Aec-Q100, 0.3A, To-263-5, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:40V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Infineon TLE4251GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1399 |
|
$1.3300 / $2.1300 | Buy Now |
DISTI #
448-TLE4251GATMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 400MA TO263-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.1646 / $2.6400 | Buy Now |
DISTI #
TLE4251GATMA1
|
Avnet Americas | LDO Regulator Neg/Pos -2V to 45V 0.8A 6-Pin(5+Tab) TO-263 - Tape and Reel (Alt: TLE4251GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3748 | Buy Now |
DISTI #
726-TLE4251GATMA1
|
Mouser Electronics | LDO Voltage Regulators LW Drop VOLT Tracker 400mA RoHS: Compliant | 849 |
|
$1.1600 / $1.9700 | Buy Now |
DISTI #
V72:2272_06378465
|
Arrow Electronics | LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 Container: Cut Strips | Americas - 554 |
|
$1.1374 / $1.3922 | Buy Now |
|
Future Electronics | TLE4251 Series 40 V 400 mA Adjustable Low Drop Voltage Tracker - PG-TO252-5-11 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
74908785
|
Verical | LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 24 Package Multiple: 1 | Americas - 1000 |
|
$1.3000 / $1.3250 | Buy Now |
DISTI #
63047398
|
Verical | LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2225 | Americas - 554 |
|
$1.1374 / $1.3922 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Ameya Holding Limited | TLE4251 Series 40 V 400 mA Adjustable Low Drop Voltage Tracker - PG-TO252-5-11 | 366 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4251GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4251GATMA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for TLE4251GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4251GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4251GNTMA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4251GATMA1 vs TLE4251GNTMA1 |