TLE42344GHTSA1
vs
TLS810B1EJV50XUMA1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-223
Package Description
SOP, SOT-223
LSOP,
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Infineon
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.55 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
45 V
42 V
Input Voltage-Min
5.5 V
5.55 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G8
JESD-609 Code
e3
e3
Length
6.5 mm
4.9 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.8 mm
1.7 mm
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3.5 mm
3.9 mm
Base Number Matches
1
1
Factory Lead Time
17 Weeks
Moisture Sensitivity Level
3
Compare TLE42344GHTSA1 with alternatives
Compare TLS810B1EJV50XUMA1 with alternatives