TLE42344GHTSA1 vs LT3060MPTS8-5#TRMPBF feature comparison

TLE42344GHTSA1 Infineon Technologies AG

Buy Now Datasheet

LT3060MPTS8-5#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG LINEAR TECHNOLOGY CORP
Part Package Code SOT-223 SOT
Package Description SOP, SOT-223 LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Pin Count 4 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.51 V
Dropout Voltage1-Nom 0.25 V 0.3 V
Input Voltage Absolute-Max 45 V 50 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 5.5 V 5.55 V
JESD-30 Code R-PDSO-G4 R-PDSO-G8
JESD-609 Code e3 e3
Length 6.5 mm 2.9 mm
Line Regulation-Max 0.03% 0.025%
Load Regulation-Max 0.04% 0.075%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.875 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOT-223 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.8 mm 1 mm
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 3.5 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code TS8
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare TLE42344GHTSA1 with alternatives