TLE2161BMFKB vs 5962-9080702Q2X feature comparison

TLE2161BMFKB Texas Instruments

Buy Now Datasheet

5962-9080702Q2X Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.03 µA
Common-mode Reject Ratio-Nom 90 dB 82 dB
Frequency Compensation YES (AVCL>=5) YES
Input Offset Voltage-Max 1700 µV 3100 µV
JESD-30 Code S-CQCC-N8 S-CQCC-N20
Length 8.89 mm 8.89 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -19 V -19 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Min 5 V/us 1.8 V/us
Slew Rate-Nom 10 V/us 3.4 V/us
Supply Current-Max 0.375 mA 0.35 mA
Supply Voltage Limit-Max 19 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 5600 1300
Voltage Gain-Min 500 500
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Min 72 dB
Input Offset Current-Max (IIO) 0.02 µA
Power NO
Programmable Power NO
Wideband NO

Compare TLE2161BMFKB with alternatives

Compare 5962-9080702Q2X with alternatives