Part Details for 5962-9080702Q2X by Texas Instruments
Overview of 5962-9080702Q2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9080702Q2X
5962-9080702Q2X CAD Models
5962-9080702Q2X Part Data Attributes:
|
5962-9080702Q2X
Texas Instruments
Buy Now
|
Compare Parts:
5962-9080702Q2X
Texas Instruments
OP-AMP, 3100uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 3100 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 500 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-9080702Q2X
This table gives cross-reference parts and alternative options found for 5962-9080702Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080702Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080701M2X | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080702Q2X vs 5962-9080701M2X |
TLE2061MFKB | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9080702Q2X vs TLE2061MFKB |
TLE2061MFK | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080702Q2X vs TLE2061MFK |
5962-9080701M2A | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080702Q2X vs 5962-9080701M2A |
5962-9095803Q2X | OP-AMP, 3100uV OFFSET-MAX, 5.8MHz BAND WIDTH, CQCC20, CC-20 | Texas Instruments | 5962-9080702Q2X vs 5962-9095803Q2X |
5962-9095803Q2A | JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080702Q2X vs 5962-9095803Q2A |
TLE2061AMFKB | Military-grade, single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125 | Texas Instruments | 5962-9080702Q2X vs TLE2061AMFKB |
TLE2161BMFKB | JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080702Q2X vs TLE2161BMFKB |
TLE2061MFKB | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080702Q2X vs TLE2061MFKB |