TLE2144CDWR
vs
5962-9321605QCA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
GREEN, PLASTIC, SOIC-16
|
CERAMIC, DIP-14
|
Pin Count |
16
|
14
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
1.6 µA
|
1.8 µA
|
Bias Current-Max (IIB) @25C |
1.5 µA
|
1.5 µA
|
Common-mode Reject Ratio-Min |
80 dB
|
85 dB
|
Common-mode Reject Ratio-Nom |
108 dB
|
108 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.1 µA
|
0.1 µA
|
Input Offset Voltage-Max |
2400 µV
|
2400 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-GDIP-T14
|
JESD-609 Code |
e4
|
e0
|
Length |
10.3 mm
|
19.56 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.4
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
2.65 mm
|
5.08 mm
|
Slew Rate-Min |
27 V/us
|
27 V/us
|
Slew Rate-Nom |
45 V/us
|
45 V/us
|
Supply Current-Max |
18 mA
|
18 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
6000
|
6000
|
Voltage Gain-Min |
75000
|
5000
|
Wideband |
NO
|
NO
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare TLE2144CDWR with alternatives
Compare 5962-9321605QCA with alternatives