Part Details for 5962-9321605QCA by Texas Instruments
Overview of 5962-9321605QCA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 5962-9321605QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9321605QCA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CDIP Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$38.1000 | Buy Now |
|
Rochester Electronics | TLE2144M High Speed High Drive Precision Quad Operational Amplifier - Dual marked (TLE2144MJB) RoHS: Not Compliant Status: Active Min Qty: 1 | 18 |
|
$32.6900 / $38.4600 | Buy Now |
Part Details for 5962-9321605QCA
5962-9321605QCA CAD Models
5962-9321605QCA Part Data Attributes
|
5962-9321605QCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9321605QCA
Texas Instruments
High Speed High Drive Precision Quad Operational Amplifier 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9321605QCA
This table gives cross-reference parts and alternative options found for 5962-9321605QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9321605QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2144MN | High Speed High Drive Precision Quad Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | 5962-9321605QCA vs TLE2144MN |
TLE2144IN | Quad Low-Noise High-Speed Precision Operational Amplifier 14-PDIP -40 to 105 | Texas Instruments | 5962-9321605QCA vs TLE2144IN |