TLE2061AMJG
vs
5962-9080701MPA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
CERAMIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.03 µA
0.03 µA
Common-mode Reject Ratio-Min
65 dB
72 dB
Common-mode Reject Ratio-Nom
82 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.02 µA
0.02 µA
Input Offset Voltage-Max
4600 µV
3000 µV
JESD-30 Code
R-CDIP-T8
R-CDIP-T8
Length
9.58 mm
9.58 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-19 V
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
1.8 V/us
1.8 V/us
Slew Rate-Nom
3.4 V/us
3.4 V/us
Supply Current-Max
0.375 mA
0.35 mA
Supply Voltage Limit-Max
19 V
19 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIFET
BIFET
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1300
2000
Voltage Gain-Min
7000
500
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Bias Current-Max (IIB) @25C
0.00006 µA
JESD-609 Code
e0
Micropower
YES
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
MIL-STD-883
Terminal Finish
Tin/Lead (Sn/Pb)
Wideband
NO
Compare TLE2061AMJG with alternatives
Compare 5962-9080701MPA with alternatives