5962-9080701MPA
vs
TLE2061MJGB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DIP-8
CERAMIC, DIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.03 µA
0.03 µA
Common-mode Reject Ratio-Nom
60 dB
82 dB
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-19 V
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
19 V
19 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
Length
9.58 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Nom
3.4 V/us
Technology
BIFET
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1300
Width
7.62 mm
Compare TLE2061MJGB with alternatives