TLE2037AQDRQ1 vs TLE2037AIDR feature comparison

TLE2037AQDRQ1 Texas Instruments

Buy Now Datasheet

TLE2037AIDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.09 µA 0.09 µA
Common-mode Reject Ratio-Min 117 dB 113 dB
Common-mode Reject Ratio-Nom 131 dB 131 dB
Frequency Compensation YES (AVCL>=5) YES (AVCL>=5)
Input Offset Current-Max (IIO) 0.09 µA
Input Offset Voltage-Max 25 µV 105 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset YES YES
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V -19 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 4.4 V/us 4.7 V/us
Slew Rate-Nom 7.5 V/us 7.5 V/us
Supply Current-Max 5.3 mA 5.6 mA
Supply Voltage Limit-Max 19 V 19 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 50000 50000
Voltage Gain-Min 200000 1100000
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare TLE2037AQDRQ1 with alternatives

Compare TLE2037AIDR with alternatives