TLE2027CDR vs OP27BZ/883 feature comparison

TLE2027CDR Texas Instruments

Buy Now Datasheet

OP27BZ/883 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, SOIC-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.15 µA 0.095 µA
Bias Current-Max (IIB) @25C 0.09 µA 0.055 µA
Common-mode Reject Ratio-Min 98 dB
Common-mode Reject Ratio-Nom 131 dB 119 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.09 µA
Input Offset Voltage-Max 100 µV 200 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 4.9 mm
Low-Bias NO
Low-Offset YES YES
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 1.2 V/us 1.7 V/us
Slew Rate-Nom 2.8 V/us 2.8 V/us
Supply Current-Max 5.6 mA
Supply Voltage Limit-Max 19 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 13000 8000
Voltage Gain-Min 500000 500000
Wideband NO
Width 3.9 mm 7.62 mm
Base Number Matches 2 3
Screening Level MIL-STD-883

Compare TLE2027CDR with alternatives

Compare OP27BZ/883 with alternatives