Part Details for 5962-9088109Q2X by Texas Instruments
Overview of 5962-9088109Q2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9088109Q2X
5962-9088109Q2X CAD Models
5962-9088109Q2X Part Data Attributes
|
5962-9088109Q2X
Texas Instruments
Buy Now
|
Compare Parts:
5962-9088109Q2X
Texas Instruments
QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-9088109Q2X
This table gives cross-reference parts and alternative options found for 5962-9088109Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088109Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2024MFKB | QUAD OP-AMP, 1200 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9088109Q2X vs TLE2024MFKB |
5962-9088106Q2X | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9088109Q2X vs 5962-9088106Q2X |
TLE2024BMFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9088109Q2X vs TLE2024BMFKB |
TLE2024AMFKB | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9088109Q2X vs TLE2024AMFKB |
TLE2024AMFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9088109Q2X vs TLE2024AMFKB |
5962-9088106Q2A | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9088109Q2X vs 5962-9088106Q2A |
TLE2024BMFKB | QUAD OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9088109Q2X vs TLE2024BMFKB |
5962-9088106Q2A | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9088109Q2X vs 5962-9088106Q2A |
TLE2024MFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9088109Q2X vs TLE2024MFKB |
5962-9088109Q2A | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9088109Q2X vs 5962-9088109Q2A |