TLE2024BMJB vs TLE2024CJ feature comparison

TLE2024BMJB Rochester Electronics LLC

Buy Now Datasheet

TLE2024CJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP, DIP16,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.025 µA
Common-mode Reject Ratio-Nom 108 dB
Input Offset Voltage-Max 700 µV 500 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm 19.56 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.7 V/us 0.9 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 2800 2000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.06 µA
Frequency Compensation YES
Low-Offset NO
Micropower YES
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Slew Rate-Min 0.65 V/us
Supply Current-Max 1.2 mA
Voltage Gain-Min 100000

Compare TLE2024BMJB with alternatives

Compare TLE2024CJ with alternatives