TLE2024CJ vs TLE2024AMN feature comparison

TLE2024CJ Texas Instruments

Buy Now Datasheet

TLE2024AMN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.06 µA
Frequency Compensation YES
Input Offset Voltage-Max 500 µV 950 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.3 mm
Low-Offset NO
Micropower YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.65 V/us
Slew Rate-Nom 0.9 V/us 0.7 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2000 2800
Voltage Gain-Min 100000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Common-mode Reject Ratio-Nom 105 dB
Neg Supply Voltage Limit-Max -20 V

Compare TLE2024CJ with alternatives

Compare TLE2024AMN with alternatives